Direct
Similar
Similar
Similar
Similar
Similar
Similar

DG9411DL-T1-E3 | |
|---|---|
DigiKey Part Number | DG9411DL-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9411DL-T1-E3 |
Description | IC SWITCH SPDT X 1 12OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 12Ohm SC-70-6 |
Datasheet | Datasheet |
Category | Charge Injection 10pC |
Manufacturer Vishay Siliconix | Channel Capacitance (CS(off), CD(off)) 7pF, 20pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -70dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 12Ohm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 2.25V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 11ns, 7ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG9411EDL-T1-GE3 | Vishay Siliconix | 5,847 | DG9411EDL-T1-GE3CT-ND | $0.67000 | Direct |
| ADG779BKSZ-R2 | Analog Devices Inc. | 4,816 | 505-ADG779BKSZ-R2CT-ND | $3.07000 | Similar |
| ADG779BKSZ-REEL | Analog Devices Inc. | 21,908 | ADG779BKSZ-REELCT-ND | $2.49000 | Similar |
| ADG779BKSZ-REEL7 | Analog Devices Inc. | 14,335 | 505-ADG779BKSZ-REEL7CT-ND | $2.49000 | Similar |
| NC7SBU3157P6X | onsemi | 63,192 | NC7SBU3157P6XTR-ND | $0.16000 | Similar |





