4 Circuit IC Switch 1:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413LEDQ-T1-GE3

DigiKey Part Number
DG413LEDQ-T1-GE3TR-ND - Tape & Reel (TR)
DG413LEDQ-T1-GE3CT-ND - Cut Tape (CT)
DG413LEDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG413LEDQ-T1-GE3
Description
IC SW SPST-NO/NCX4 26OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
-
Charge Injection
6.6pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-114dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,973
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.32400$13.24
25$1.20360$30.09
100$1.07190$107.19
250$1.00900$252.25
500$0.97108$485.54
1,000$0.96772$967.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90131$2,703.93
6,000$0.88245$5,294.70
9,000$0.87300$7,857.00
Manufacturers Standard Package