DG401DY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.71700
Datasheet
2 Circuit IC Switch 1:1 45Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG401DY

DigiKey Part Number
DG401DYVSI-ND
Manufacturer
Manufacturer Product Number
DG401DY
Description
IC SWITCH SPST-NOX2 45OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG401DY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-94.8dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types