Parametric Equivalent
Parametric Equivalent

DG401BDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG401BDY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG401BDY-T1-E3 |
Description | IC SWITCH SPST-NOX2 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Vishay Siliconix | Charge Injection 60pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -94.8dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 13V ~ 36V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±7V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG401DY-E3 | Vishay Siliconix | 0 | DG401DY-E3-ND | $0.64384 | Parametric Equivalent |
| DG401DY-T1-E3 | Vishay Siliconix | 216 | DG401DY-T1-E3CT-ND | $1.27000 | Parametric Equivalent |


