Image for DG333ALDQ-T1-E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG333ALDQ-T1-E3

DigiKey Part Number
742-DG333ALDQ-T1-E3TR-ND - Tape & Reel (TR)
742-DG333ALDQ-T1-E3CT-ND - Cut Tape (CT)
742-DG333ALDQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG333ALDQ-T1-E3
Description
IC SWITCH SPDT X 4 45OHM 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 40V
Voltage - Supply, Dual (V±)
±4V ~ 22V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
-
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,986
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.62000$7.62
10$5.88600$58.86
25$5.45240$136.31
100$4.97530$497.53
250$4.83864$1,209.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.35878$13,076.34
Manufacturers Standard Package