Similar

DG333ALDJ-E3 | |
|---|---|
DigiKey Part Number | DG333ALDJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG333ALDJ-E3 |
Description | IC SWITCH SPDT X 4 45OHM 20DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 20-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 20-PDIP |
Voltage - Supply, Single (V+) 5V ~ 40V | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG333ALDQ-T1-E3 | Vishay Siliconix | 2,986 | 742-DG333ALDQ-T1-E3CT-ND | $7.62000 | Similar |


