Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG309BDY-T1 | |
|---|---|
DigiKey Part Number | DG309BDY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG309BDY-T1 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1.7Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4V ~ 44V | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4211SCL | Advanced Linear Devices Inc. | 0 | 1014-1156-ND | $5.52021 | Similar |
| DG309DY+ | Analog Devices Inc./Maxim Integrated | 189 | 505-DG309DY+-ND | $12.98000 | Similar |
| MAX364ESE+ | Analog Devices Inc./Maxim Integrated | 139 | MAX364ESE+-ND | $9.09000 | Similar |
| MAX4511CSE+ | Analog Devices Inc./Maxim Integrated | 77 | MAX4511CSE+-ND | $12.52000 | Similar |
| MAX4511CSE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4511CSE+T-ND | $8.42380 | Similar |



