DG2733DQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4,367
Unit Price: $1.66000
Datasheet
2 Circuit IC Switch 2:1 450mOhm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2733DQ-T1-E3

DigiKey Part Number
DG2733DQ-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2733DQ-T1-E3
Description
IC SWITCH SPDTX2 450MOHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 450mOhm 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
110ns, 30ns
Manufacturer
Vishay Siliconix
Charge Injection
9pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
104pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPDT
Crosstalk
-75dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
450mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
30mOhm
Supplier Device Package
10-MSOP
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG2733EDQ-T1-GE3Vishay Siliconix4,367DG2733EDQ-T1-GE3CT-ND$1.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes