
WLKN-000W | |
|---|---|
DigiKey Part Number | 716-WLKN-000W-ND |
Manufacturer | |
Manufacturer Product Number | WLKN-000W |
Description | 15 GHZ TO 20 GHZ WILKINSON POWER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 15 GHz ~ 20 GHz Isolation (Min) -20dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 15 GHz ~ 20 GHz | |
Specifications | Isolation (Min) -20dB | |
Size / Dimension | 0.181" L x 0.173" W x 0.021" H (4.60mm x 4.40mm x 0.53mm) | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $15.15800 | $151.58 |
| 49 | $13.17449 | $645.55 |
| 98 | $12.39224 | $1,214.44 |
| 147 | $11.95619 | $1,757.56 |
| 294 | $11.24534 | $3,306.13 |
| 539 | $10.65764 | $5,744.47 |

