
ACCKPS1715NLT14 | |
|---|---|
DigiKey Part Number | 716-ACCKPS1715NLT14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKPS1715NLT14 |
Description | BOUTON ABS SK D16,6 H15 LT D6,35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.748" (19.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.55040 | $38.76 |
| 50 | $1.45340 | $72.67 |
| 200 | $1.31485 | $262.97 |
| 400 | $1.26603 | $506.41 |
| 600 | $1.24220 | $745.32 |
| 1,000 | $1.21636 | $1,216.36 |
| 5,000 | $1.15828 | $5,791.40 |

