


TSM41YJ201KR05 | |
|---|---|
DigiKey Part Number | 716-TSM41YJ201KR05TR-ND - Tape & Reel (TR) 716-TSM41YJ201KR05CT-ND - Cut Tape (CT) 716-TSM41YJ201KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM41YJ201KR05 |
Description | TSM41 YJ 200U 10% TR E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.209" x 0.189" Face (5.30mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 10 | $2.84200 | $28.42 |
| 25 | $2.64040 | $66.01 |
| 50 | $2.49620 | $124.81 |
| 100 | $2.35950 | $235.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.18940 | $547.35 |
| 500 | $2.06844 | $1,034.22 |
| 750 | $2.00068 | $1,500.51 |
| 1,250 | $1.91834 | $2,397.92 |
| 1,750 | $1.86590 | $3,265.32 |
| 2,500 | $1.81185 | $4,529.62 |

