100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS63Y101KR10

DigiKey Part Number
TS63Y-100TR-ND - Tape & Reel (TR)
TS63Y-100CT-ND - Cut Tape (CT)
TS63Y-100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS63Y101KR10
Description
TRIMMER 100 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS63Y101KR10 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
15.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.32800$33.28
25$3.09160$77.29
50$2.92260$146.13
100$2.76230$276.23
250$2.56296$640.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.42128$1,210.64
1,000$2.28713$2,287.13
1,500$2.21201$3,318.01
2,500$2.12078$5,301.95
3,500$2.06273$7,219.56
Manufacturers Standard Package