
RTO020FR4700JTE3 | |
|---|---|
DigiKey Part Number | RT20J-.47-ND |
Manufacturer | |
Manufacturer Product Number | RTO020FR4700JTE3 |
Description | RES 0.47 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020FR4700JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $7.43240 | $371.62 |

