
RE20LR2A502WS | |
|---|---|
DigiKey Part Number | 716-RE20LR2A502WS-ND |
Manufacturer | |
Manufacturer Product Number | RE20LR2A502WS |
Description | REC 20 LR 2 A 501 W S E1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10mm (0 ~ 0.39") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.08000 | $50.08 |
| 5 | $46.15000 | $230.75 |
| 10 | $44.68700 | $446.87 |
| 30 | $42.61067 | $1,278.32 |
| 50 | $41.73760 | $2,086.88 |
| 100 | $40.63830 | $4,063.83 |

