New at DigiKey
Resistive Sensor Linear Position Round Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE20LR1A502WS

DigiKey Part Number
716-RE20LR1A502WS-ND
Manufacturer
Manufacturer Product Number
RE20LR1A502WS
Description
REC 20 LR 1 A 501 W S E1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 10mm (0 ~ 0.39")
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±1%
Resistance
5 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Cable
Operating Temperature
-30°C ~ 100°C
Grade
-
Qualification
-
Package / Case
Module, Round Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$51.20000$51.20
5$47.19400$235.97
10$45.70200$457.02
30$43.58600$1,307.58
50$42.69580$2,134.79
100$41.57490$4,157.49
Manufacturers Standard Package