
ECO78ESA103 | |
|---|---|
DigiKey Part Number | 716-ECO78ESA103-ND |
Manufacturer | |
Manufacturer Product Number | ECO78ESA103 |
Description | SFERNICE TRANSDUCERS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Rotary Position Round Shaft Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.78000 | $249.78 |
| 20 | $195.30050 | $3,906.01 |
| 40 | $184.44300 | $7,377.72 |




