
ACCKPS2015NLR14 | |
|---|---|
DigiKey Part Number | 716-ACCKPS2015NLR14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKPS2015NLR14 |
Description | BOUTON ABS SK D20 H15 LR D6,35 B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.996" (25.30mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.88600 | $18.86 |
| 25 | $1.70800 | $42.70 |
| 50 | $1.60500 | $80.25 |
| 100 | $1.52290 | $152.29 |
| 300 | $1.42587 | $427.76 |
| 500 | $1.39136 | $695.68 |
| 1,000 | $1.35291 | $1,352.91 |
| 5,000 | $1.29114 | $6,455.70 |

