Serrated Knob 1/4" Shaft with Dot on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCKPS1515NDT14

DigiKey Part Number
716-ACCKPS1515NDT14-ND
Manufacturer
Manufacturer Product Number
ACCKPS1515NDT14
Description
BOUTON ABS SK D15 H15 DT D6,35 B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Serrated Knob 1/4" Shaft with Dot on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Serrated
Shaft Size
1/4"
Diameter
0.591" (15.00mm)
Height
0.591" (15.00mm)
Indicator
Dot on Top
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.15000$2.15
5$1.81800$9.09
10$1.70200$17.02
25$1.56640$39.16
50$1.47660$73.83
200$1.32465$264.93
400$1.26048$504.19
600$1.22610$735.66
1,000$1.18582$1,185.82
Manufacturers Standard Package