
ACCKMS1316NGJ14 | |
|---|---|
DigiKey Part Number | 716-ACCKMS1316NGJ14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMS1316NGJ14 |
Description | BOUTON ALU SK D12,7 H15,9 GJ D6, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.689" (17.50mm) | |
Height | 0.626" (15.90mm) | |
Indicator | Numbers on Skirt | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.83500 | $58.35 |
| 25 | $5.47200 | $136.80 |
| 50 | $5.26160 | $263.08 |
| 100 | $5.09390 | $509.39 |
| 400 | $4.85405 | $1,941.62 |
| 800 | $4.76933 | $3,815.46 |
| 1,200 | $4.72799 | $5,673.59 |

