
ACCKMP1627NLP6 | |
|---|---|
DigiKey Part Number | 716-ACCKMP1627NLP6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMP1627NLP6 |
Description | BOUTON ALU PT D16 H26,7 LP D6 BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.600" (15.24mm) Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.600" (15.24mm) | |
Diameter | 0.630" (16.00mm) | |
Height | 1.051" (26.70mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.61000 | $7.61 |
| 10 | $5.99900 | $59.99 |
| 25 | $5.62960 | $140.74 |
| 80 | $5.29563 | $423.65 |
| 160 | $5.14950 | $823.92 |
| 320 | $5.03316 | $1,610.61 |
| 560 | $4.95670 | $2,775.75 |
| 1,040 | $4.88693 | $5,082.41 |

