
VSMF2893SLX01 | |
|---|---|
DigiKey Part Number | VSMF2893SLX01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMF2893SLX01 |
Description | EMITTER IR 890NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.4V 100mA 10mW/sr @ 100mA 50° 2-SMD, Side View |
EDA/CAD Models | VSMF2893SLX01 Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 50° |
Packaging Tape & Reel (TR) | Orientation Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Side View |
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA | Base Product Number |
Wavelength 890nm |

