
VOT8026AB-T2 | |
|---|---|
DigiKey Part Number | 751-VOT8026AB-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOT8026AB-T2 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8026AB-T2 Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency CQC, cUL, UL, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38442 | $384.42 |
| 2,000 | $0.36286 | $725.72 |
| 3,000 | $0.35180 | $1,055.40 |
| 5,000 | $0.33930 | $1,696.50 |
| 7,000 | $0.33372 | $2,336.04 |

