Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS617A-4T

DigiKey Part Number
VOS617A-4TTR-ND - Tape & Reel (TR)
VOS617A-4TCT-ND - Cut Tape (CT)
VOS617A-4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS617A-4T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS617A-4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.18V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
320% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 4µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-SSOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,957
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38300$3.83
100$0.27560$27.56
500$0.22724$113.62
1,000$0.21133$211.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19085$572.55
6,000$0.18042$1,082.52
9,000$0.17507$1,575.63
15,000$0.16903$2,535.45
21,000$0.16544$3,474.24
30,000$0.16193$4,857.90
Manufacturers Standard Package