
VOS615A-1T | |
|---|---|
DigiKey Part Number | 751-VOS615A-1TTR-ND - Tape & Reel (TR) 751-VOS615A-1TCT-ND - Cut Tape (CT) 751-VOS615A-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615A-1T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.38300 | $3.83 |
| 100 | $0.27560 | $27.56 |
| 500 | $0.22724 | $113.62 |
| 1,000 | $0.21133 | $211.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19085 | $572.55 |
| 6,000 | $0.18042 | $1,082.52 |
| 9,000 | $0.17507 | $1,575.63 |
| 15,000 | $0.16903 | $2,535.45 |
| 21,000 | $0.16544 | $3,474.24 |
| 30,000 | $0.16193 | $4,857.90 |

