Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO4258D-X007T

DigiKey Part Number
VO4258D-X007TTR-ND - Tape & Reel (TR)
VO4258D-X007TCT-ND - Cut Tape (CT)
VO4258D-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO4258D-X007T
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO4258D-X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
1.6mA
Manufacturer
Vishay Semiconductor Opto Division
Current - On State (It (RMS)) (Max)
300 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5300Vrms
Supplier Device Package
6-SMD
Voltage - Off State
800 V
Approval Agency
BSI, cUR, FIMKO, UR
Static dV/dt (Min)
5kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD4208Sonsemi1,573FOD4208S-ND$4.22000Similar
FOD4208SDonsemi12,398FOD4208SDCT-ND$4.74000Similar
FOD4218Sonsemi135FOD4218S-ND$2.74000Similar
FOD4218SDonsemi980FOD4218SDCT-ND$2.94000Similar
In-Stock: 994
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.64000$3.64
10$2.66400$26.64
100$2.08730$208.73
500$1.83436$917.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.75205$1,752.05
2,000$1.68237$3,364.74
3,000$1.64671$4,940.13
5,000$1.60649$8,032.45
Manufacturers Standard Package