VLMW11R2S2-5K8L-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 4,470
Unit Price: $0.70000
Datasheet
White, Cool 5500K LED Indication - Discrete 3.5V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMW11R2S2-5K8L-08

DigiKey Part Number
VLMW11R2S2-5K8L-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMW11R2S2-5K8L-08
Description
LED COOL WHITE 0603 SMD
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.5V 0603 (1608 Metric)
EDA/CAD Models
VLMW11R2S2-5K8L-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
10mA
Mfr
Viewing Angle
160°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.60mm x 0.80mm
Base Product Number
Voltage - Forward (Vf) (Typ)
3.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMT-CW20Broadcom Limited4,470516-3216-1-ND$0.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes