
VLMW11R2S2-5K8L-08 | |
|---|---|
DigiKey Part Number | VLMW11R2S2-5K8L-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMW11R2S2-5K8L-08 |
Description | LED COOL WHITE 0603 SMD |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.5V 0603 (1608 Metric) |
EDA/CAD Models | VLMW11R2S2-5K8L-08 Models |
Category | Current - Test 10mA |
Mfr | Viewing Angle 160° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-CW20 | Broadcom Limited | 4,520 | 516-3216-1-ND | $0.70000 | Similar |


