
VLMRY3420-GS18 | |
|---|---|
DigiKey Part Number | VLMRY3420-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMRY3420-GS18 |
Description | LED AMBER/YLW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber, Yellow 617nm Amber, 588nm Yellow LED Indication - Discrete 2.1V Amber, 2.1V Yellow 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Amber, 2.1V Yellow |
Mfr | Current - Test 50mA Amber, 50mA Yellow |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 624nm Amber, 590nm Yellow |
Configuration Independent | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |

