Parametric Equivalent

VLMK31R2S2-GS18 | |
|---|---|
DigiKey Part Number | VLMK31R2S2-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMK31R2S2-GS18 |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMK31R2S2-GS08 | Vishay Semiconductor Opto Division | 0 | VLMK31R2S2-GS08CT-ND | $0.36000 | Parametric Equivalent |


