Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMG3105-GS08

DigiKey Part Number
VLMG3105-GS08TR-ND - Tape & Reel (TR)
VLMG3105-GS08CT-ND - Cut Tape (CT)
VLMG3105-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG3105-GS08
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,983
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30400$3.04
100$0.21710$21.71
500$0.17768$88.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.15799$236.98
3,000$0.14793$443.79
4,500$0.14276$642.42
7,500$0.13692$1,026.90
10,500$0.13345$1,401.23
15,000$0.13005$1,950.75
Manufacturers Standard Package