
VLMG21J2L1-GS08 | |
|---|---|
DigiKey Part Number | VLMG21J2L1-GS08TR-ND - Tape & Reel (TR) VLMG21J2L1-GS08CT-ND - Cut Tape (CT) VLMG21J2L1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG21J2L1-GS08 |
Description | LED GREEN CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.28800 | $2.88 |
| 100 | $0.20500 | $20.50 |
| 500 | $0.16742 | $83.71 |
| 1,000 | $0.15505 | $155.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13910 | $417.30 |
| 6,000 | $0.13096 | $785.76 |
| 9,000 | $0.12679 | $1,141.11 |
| 15,000 | $0.12207 | $1,831.05 |
| 21,000 | $0.11926 | $2,504.46 |
| 30,000 | $0.11653 | $3,495.90 |

