Blue 472nm LED Indication - Discrete 2.8V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMB1500-GS08

DigiKey Part Number
VLMB1500-GS08TR-ND - Tape & Reel (TR)
VLMB1500-GS08CT-ND - Cut Tape (CT)
VLMB1500-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMB1500-GS08
Description
LED BLUE 0402 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 2.8V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMB1500-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Viewing Angle
130°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
468nm
Color
Package / Case
0402 (1005 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.55mm
Lens Size
1.00mm x 0.50mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB QH9G-N1OO-35-1-5-R18ams-OSRAM USA INC.92,883475-LBQH9G-N1OO-35-1CT-ND$0.33000Similar
QBLP595-IB5QT Brightek (QTB)7,5481516-QBLP595-IB5CT-ND$0.26000Similar
In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19900$1.99
100$0.13990$13.99
500$0.11296$56.48
1,000$0.10405$104.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09253$277.59
6,000$0.08665$519.90
9,000$0.08363$752.67
15,000$0.08021$1,203.15
21,000$0.07818$1,641.78
30,000$0.07619$2,285.70
Manufacturers Standard Package