Photodiode 940nm 100ns 130° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 940nm 100ns 130° 2-SMD, Gull Wing

VBP104S

DigiKey Part Number
751-1496-2-ND - Tape & Reel (TR)
751-1496-1-ND - Cut Tape (CT)
751-1496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBP104S
Description
SENSOR PHOTODIODE 940NM 2SMD GW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 130° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VBP104S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
60 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Dark (Typ)
2nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
4.4mm²
Part Status
Active
Viewing Angle
130°
Wavelength
940nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
430nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
PIN
Package / Case
2-SMD, Gull Wing
Response Time
100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD70-01B/TR7Everlight Electronics Co Ltd8,3801080-1371-1-ND$1.22000Similar
PD70-01C/TR10Everlight Electronics Co Ltd4311080-1372-1-ND$1.33000Similar
In-Stock: 4,237
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.81100$8.11
100$0.60150$60.15
500$0.50862$254.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47820$478.20
2,000$0.45240$904.80
3,000$0.43917$1,317.51
5,000$0.42423$2,121.15
7,000$0.41535$2,907.45
10,000$0.40668$4,066.80
Manufacturers Standard Package