
TSPF6200 | |
|---|---|
DigiKey Part Number | TSPF6200-ND |
Manufacturer | |
Manufacturer Product Number | TSPF6200 |
Description | EMITTER IR 890NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.42V 100mA 30mW/sr @ 100mA 44° Radial |
Datasheet | Datasheet |
EDA/CAD Models | TSPF6200 Models |
Category | Voltage - Forward (Vf) (Typ) 1.42V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 44° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 30mW/sr @ 100mA | Base Product Number |
Wavelength 890nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP294 | TT Electronics/Optek Technology | 1,410 | 365-1060-ND | $0.79000 | Similar |


