Similar

TSOP35438TR | |
|---|---|
DigiKey Part Number | TSOP35438TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP35438TR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP35438TR Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tape & Reel (TR) | Orientation Side or Top View |
Part Status Obsolete | Mounting Type Surface Mount |
Sensing Distance 45m | Operating Temperature -30°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSOP6238TT | Vishay Semiconductor Opto Division | 31,722 | TSOP6238TTCT-ND | $1.36000 | Similar |


