
TLUO2400 | |
|---|---|
DigiKey Part Number | TLUO2400-ND |
Manufacturer | |
Manufacturer Product Number | TLUO2400 |
Description | LED RED DIFFUSED 1.8MM T/H |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 40° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 3.60mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-709E | LITEON | 6,911 | 160-1084-ND | $0.39000 | Similar |


