
TFDU4300A | |
|---|---|
DigiKey Part Number | TFDU4300A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFDU4300A |
Description | TXRX IRDA 115.2KBIT 2.5MM 8-SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Category | Link Range, Low Power 70cm |
Manufacturer Vishay Semiconductor Opto Division | Orientation Side View |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Size 8.5mm x 2.9mm x 2.5mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.0 |
Voltage - Supply 2.4 V ~ 5.5 V | Shutdown Yes |
Idle Current, Typ @ 25°C 75 µA | Base Product Number |

