Similar
Similar
Similar
Similar
Similar

SFH6721T | |
|---|---|
DigiKey Part Number | SFH6721TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH6721T |
Description | OPTOISOLTR 4KV PUSH PULL 8-SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 4000Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 15V |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs, 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SOIC |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0201 | Broadcom Limited | 1,493 | 516-1055-5-ND | $5.80000 | Similar |
| HCPL-0201-000E | Broadcom Limited | 12,640 | 516-1704-5-ND | $3.64000 | Similar |
| HCPL-0201-500E | Broadcom Limited | 4,394 | 516-1483-1-ND | $3.70000 | Similar |
| HCPL-0201-560E | Broadcom Limited | 0 | HCPL-0201-560E-ND | $1.78332 | Similar |
| HCPL-0211 | Broadcom Limited | 648 | 516-1056-5-ND | $6.54000 | Similar |


