Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH6701-X009 | |
|---|---|
DigiKey Part Number | SFH6701-X009-ND |
Manufacturer | |
Manufacturer Product Number | SFH6701-X009 |
Description | OPTOISOLTR 5.3KV PUSH PULL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5300Vrms 1 Channel 1kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tube | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 15V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SMD |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW2201-500E | Broadcom Limited | 0 | 516-3206-2-ND | $2.36082 | Similar |
| HCPL-2201#300 | Flip Electronics | 290 | 2832-HCPL-2201#300-ND | $2.72000 | Similar |
| HCPL-2201#500 | Broadcom Limited | 0 | HCPL-2201#500-ND | $2.81512 | Similar |
| HCPL-2201-300E | Broadcom Limited | 2,029 | 516-2977-ND | $4.10000 | Similar |
| HCPL-2201-360E | Broadcom Limited | 0 | HCPL-2201-360E-ND | $2.01740 | Similar |



