
SFH6106-5T | |
|---|---|
DigiKey Part Number | SFH6106-5TTR-ND - Tape & Reel (TR) SFH6106-5TCT-ND - Cut Tape (CT) SFH6106-5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-5T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 250% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.68600 | $6.86 |
| 100 | $0.50550 | $50.55 |
| 500 | $0.42502 | $212.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39865 | $398.65 |
| 2,000 | $0.37628 | $752.56 |
| 3,000 | $0.36480 | $1,094.40 |
| 5,000 | $0.35183 | $1,759.15 |
| 7,000 | $0.34412 | $2,408.84 |
| 10,000 | $0.33660 | $3,366.00 |

