
SFH608-4 | |
|---|---|
DigiKey Part Number | SFH608-4-ND |
Manufacturer | |
Manufacturer Product Number | SFH608-4 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 8µs, 7.5µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |

