SFH600-0X001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Isocom Components 2004 LTD
In Stock: 271
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,030
Unit Price: $0.59000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.22547
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 474
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 377
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,040
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,025
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.22547
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 381
Unit Price: $0.61000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 816
Unit Price: $0.66000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.22547
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.22547
Datasheet
Image for SFH600-0X001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH600-0X001

DigiKey Part Number
SFH600-0X001-ND
Manufacturer
Manufacturer Product Number
SFH600-0X001
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3.2µs, 3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2.5µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-1XIsocom Components 2004 LTD271CNY17-1X-ND$0.61000Direct
CNY17-2Isocom Components 2004 LTD1,03058-CNY17-2-ND$0.59000Similar
CNY17-2XIsocom Components 2004 LTD0CNY17-2X-ND$0.22547Similar
CNY17-3Isocom Components 2004 LTD47458-CNY17-3-ND$0.61000Similar
CNY17-3XIsocom Components 2004 LTD377CNY17-3X-ND$0.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes