Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MOC8101-X009 | |
|---|---|
DigiKey Part Number | MOC8101-X009-ND |
Manufacturer | |
Manufacturer Product Number | MOC8101-X009 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8101-X009 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS205SM | Isocom Components 2004 LTD | 0 | 58-IS205SM-ND | $0.23826 | Similar |
| IS205SMT&R | Isocom Components 2004 LTD | 0 | 58-IS205SMT&RTR-ND | $0.27967 | Similar |
| IS205XSM | Isocom Components 2004 LTD | 65 | 58-IS205XSM-ND | $0.66000 | Similar |
| IS205XSMT&R | Isocom Components 2004 LTD | 0 | 58-IS205XSMT&RTR-ND | $0.26138 | Similar |
| IS206SM | Isocom Components 2004 LTD | 0 | 58-IS206SM-ND | $0.23826 | Similar |



