ILD5-X009 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.43915
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.46959
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 50
Unit Price: $1.16000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.46959
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 50
Unit Price: $1.09000
Datasheet
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD5-X009

DigiKey Part Number
ILD5-X009-ND
Manufacturer
Manufacturer Product Number
ILD5-X009
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
ILD5-X009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
2
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
1.1µs, 2.5µs
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ILD5SMIsocom Components 2004 LTD058-ILD5SM-ND$0.43915Similar
ILD5SMT&RIsocom Components 2004 LTD058-ILD5SMT&RTR-ND$0.46959Similar
ILD5XSMIsocom Components 2004 LTD5058-ILD5XSM-ND$1.16000Similar
ILD5XSMT&RIsocom Components 2004 LTD058-ILD5XSMT&RTR-ND$0.46959Similar
ISD5XSMIsocom Components 2004 LTD5058-ISD5XSM-ND$1.09000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types