
IL207AT | |
|---|---|
DigiKey Part Number | 751-1284-2-ND - Tape & Reel (TR) 751-1284-1-ND - Cut Tape (CT) 751-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL207AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL207AT Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.73500 | $7.35 |
| 100 | $0.54300 | $54.30 |
| 500 | $0.45762 | $228.81 |
| 1,000 | $0.42967 | $429.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40594 | $811.88 |
| 4,000 | $0.38582 | $1,543.28 |
| 6,000 | $0.37551 | $2,253.06 |
| 10,000 | $0.36387 | $3,638.70 |
| 14,000 | $0.35695 | $4,997.30 |
| 20,000 | $0.35021 | $7,004.20 |

