Similar
Similar
Similar
Similar
Similar
Similar
Similar

H11A1-X009 | |
|---|---|
DigiKey Part Number | H11A1-X009-ND |
Manufacturer | |
Manufacturer Product Number | H11A1-X009 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11A1-X009 Models |
Category | Voltage - Output (Max) 70V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25XSM | Isocom Components 2004 LTD | 991 | 4N25XSM-ND | $0.66000 | Similar |
| 4N25XSMT&R | Isocom Components 2004 LTD | 661 | 58-4N25XSMT&RCT-ND | $0.74000 | Similar |
| 4N26XSM | Isocom Components 2004 LTD | 0 | 4N26XSM-ND | $0.23826 | Similar |
| 4N26XSMT&R | Isocom Components 2004 LTD | 950 | 58-4N26XSMT&RCT-ND | $0.74000 | Similar |
| 4N27XSM | Isocom Components 2004 LTD | 0 | 4N27XSM-ND | $0.23826 | Similar |



