
W06G-E4/51 | |
|---|---|
DigiKey Part Number | W06G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | W06G-E4/51 |
Description | BRIDGE RECT 1PHASE 600V 1.5A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole WOG |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOG |
Technology Standard | Supplier Device Package WOG |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.06300 | $10.63 |
| 100 | $0.70840 | $70.84 |
| 500 | $0.55632 | $278.16 |
| 1,000 | $0.50739 | $507.39 |
| 3,000 | $0.44527 | $1,335.81 |
| 6,000 | $0.41400 | $2,484.00 |
| 12,000 | $0.38772 | $4,652.64 |



