Direct
Direct
Similar

VS-MURB820TRLPBF | |
|---|---|
DigiKey Part Number | VS-MURB820TRLPBFGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MURB820TRLPBF |
Description | DIODE STANDARD 200V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURB820TRL-M3 | Vishay General Semiconductor - Diodes Division | 16,337 | 112-VS-MURB820TRL-M3CT-ND | $2.40000 | Direct |
| STTH802G-TR | STMicroelectronics | 3,000 | 497-7606-1-ND | $1.47000 | Direct |
| STTH3002G-TR | STMicroelectronics | 966 | 497-5319-1-ND | $2.99000 | Similar |



