Similar


VS-83CNQ100ASLPBF | |
|---|---|
DigiKey Part Number | VS-83CNQ100ASLPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-83CNQ100ASLPBF |
Description | DIODE ARR SCHOTT 100V 40A D618SL |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Surface Mount D-61-8-SL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 80 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.5 mA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case D-61-8-SL |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D-61-8-SL |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83CNQ100SL | SMC Diode Solutions | 85 | 1655-2146-ND | $24.42000 | Similar |


