VS-60EPU04PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 388
Unit Price: $6.30000
Datasheet

Similar


onsemi
In Stock: 2,008
Unit Price: $2.04000
Datasheet

Similar


SMC Diode Solutions
In Stock: 76
Unit Price: $3.52000
Datasheet
Diode 400 V 60A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60EPU04PBF

DigiKey Part Number
60EPU04PBF-ND
Manufacturer
Manufacturer Product Number
VS-60EPU04PBF
Description
DIODE STANDARD 400V 60A TO247AC
Customer Reference
Detailed Description
Diode 400 V 60A Through Hole TO-247AC-2L
EDA/CAD Models
VS-60EPU04PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
85 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-247AC-2L
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
60A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-60EPU04-N3Vishay General Semiconductor - Diodes Division388VS-60EPU04-N3-ND$6.30000Direct
FFH60UP40Sonsemi2,008FFH60UP40S-ND$2.04000Similar
SDUR6040WSMC Diode Solutions761655-1199-ND$3.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes